US5881EUA Melexis, Unipolar Hall Effect Sensor Switch, 3-Pin TO-92
- RS Stock No.:
- 684-3522
- Mfr. Part No.:
- US5881EUA
- Brand:
- Melexis
Image representative of range
Discontinued
- RS Stock No.:
- 684-3522
- Mfr. Part No.:
- US5881EUA
- Brand:
- Melexis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Mounting Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 24 V | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Mounting Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 24 V | ||
Minimum Operating Supply Voltage 3.5 V | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
