A1301KLHLT-T Allegro Microsystems, Linear Hall Effect Sensor, 3-Pin SOT-23
- RS Stock No.:
- 680-7116
- Mfr. Part No.:
- A1301KLHLT-T
- Brand:
- Allegro Microsystems
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-7116
- Mfr. Part No.:
- A1301KLHLT-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allegro Microsystems | |
Mounting Type | Surface Mount | |
Magnetic Type | Linear | |
Maximum Operating Supply Voltage | 6 V | |
Minimum Operating Supply Voltage | 4.5 V | |
Package Type | SOT-23 | |
Pin Count | 3 | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Allegro Microsystems | ||
Mounting Type Surface Mount | ||
Magnetic Type Linear | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Hall Effect Sensors, Allegro MicroSystems