- RS Stock No.:
- 908-4183
- Mfr. Part No.:
- UC20EA-MINIPCIE
- Brand:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4183
- Mfr. Part No.:
- UC20EA-MINIPCIE
- Brand:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UC20 UMTS/HSPA+ Module and Mini PCIe Card
The UC20 is a Quectel UMTS/HSPA+ module offering a maximum data rate of 14.4Mbps downlink and 5.76Mbps uplink. The module is designed to provide customers with European and global network coverage. The UC20 is an embedded HSPA+/EDGE engine with Rx-diversity. Its UMTS® (Universal Mobile Telecommunications System) based modem provides data connectivity on HSPA+ (High Speed Packet Access), HSDPA, HSUPA, WCDMA, EDGE, GPRS networks. It can be fully backward compatible with existing EDGE® (Enhanced Data GSM Environment) and GSM/GPRS networks through multi-band combination of penta-band UMTS® and quad-band GSM®. Additionally, the UC20 provides GPS/GLONASS and voice functionality for your specific application.
The UC20 Mini PCIe modules are a combination of UMTS/HSPA, GSM/GPRS, GPS/GLONASS and PCI Express Mini Card 1.2 standard interface.
The UC20 Mini PCIe modules are a combination of UMTS/HSPA, GSM/GPRS, GPS/GLONASS and PCI Express Mini Card 1.2 standard interface.
European to Worldwide UMTS/HSPA+ and GSM/GPRS/EDGE frequency bands coverage
SMT form factor ideal for small end products with minimum space
High-quality data and image transmission even in hazard conditions and dark environment
Digital Audio
USB Drivers
Module Dimensions 32 x 29 x 2.5 mm
PCI Express® Mini Cards (Mini PCIe) available with the UC20 UMTS/HSPA+ module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm
SMT form factor ideal for small end products with minimum space
High-quality data and image transmission even in hazard conditions and dark environment
Digital Audio
USB Drivers
Module Dimensions 32 x 29 x 2.5 mm
PCI Express® Mini Cards (Mini PCIe) available with the UC20 UMTS/HSPA+ module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm
UMTS / HSPA - Quectel
The UMTS® (Universal Mobile Telecommunications System) / HSPA (High Speed Packet Access) is a 3G wireless technology.
Specifications
Attribute | Value |
---|---|
Supported Bus Interfaces | ADC, NETLIGHT, PCM, RTC, UART |
Dimensions | 51 x 30 x 4.9mm |
Height | 4.9mm |
Length | 51mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 30mm |