A2200-A GPS Receiver Module with SiRFstarIV Technology
The A2200-A GPS receiver modules enable fastest acquisition and tracking with the latest SiRFstarIV technology. This small form-factor module fully addresses the demand for lowest power consumption with, amongst other features, SiRFaware technology. The removal of jammers does not only facilitate designs of new products, but guarantees operation even in hostile enviroments. High sensitivity during acquisition or while tracking allows for use in many different environments and under toughest operating conditions.
Complete GPS Module Jamming detection and removal Superior SiRFstarIV features SiRFaware™ technology for constant Hot Start Acquisition sensitivity -148dBm (autonomous) Direct passive antenna support Easy Integration with Minimal BOM Fastest design-in Lowest tracking power consumption Small form factor 10.2 x 14 mm Ideally suited for all small battery powered GPS applications
GPS Evaluation Kit EVA2200-A
The GPS Evaluation Kit EVA2200-A allows an easy evaluation of Maestro's SiRFstarIV GPS receiver module A2200-A by offering quick access to the serial ports and the most important Input/Output lines of the module.