Ansell
Loading...

Price 1 Pair

Please log in to see latest prices Register / Log In
Qty Unit Price
1£7.23
In stock for next working day delivery
  • RS Stock No. 749-7063
  • Brand Ansell
  • Mfr Part No. 58-535/10
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review

Specifications

ColourBlack/Red
Finger MaterialNitrile
Hand MaterialNitrile
Material FeatureChemical Resistant
Number of Gloves2
Palm MaterialNitrile
Size10
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Alphatec 58-535 Nitrile Gloves

Enables users to handle wet or ouly objects with less grip force and more control
Liquid proof and chemical resistance
Flexible
Polymer coating ensures non penetration
Reduced chemical leakage onto skin

Applications:

Chemical handling :examples include Caustics and Solvents
Printing Industry
Mining
Aerospace
Emergency Services
Maintenance
Agrochemicals
Grease and oil coated objects
Refining - Oil and Petrol

Note

Recommended for indoor application only

Standards

EN 374 JKL, EN374, EN388 4121 Category III

http://img-europe.electrocomponents.com/images60/LFDESSIN-21.gif http://img-europe.electrocomponents.com/images60/LFDESSIN-24.gif http://img-europe.electrocomponents.com/images60/UC218420-01.gif

Ansell Chemical