Loading...
Price 1 Pair | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Colour | Black/Red | |
| Finger Material | Nitrile | |
| Hand Material | Nitrile | |
| Material Feature | Chemical Resistant | |
| Number of Gloves | 2 | |
| Palm Material | Nitrile | |
| Size | 9 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Alphatec 58-535 Nitrile Gloves
Enables users to handle wet or ouly objects with less grip force and more control
Liquid proof and chemical resistance
Flexible
Polymer coating ensures non penetration
Reduced chemical leakage onto skin
Applications:
Chemical handling :examples include Caustics and SolventsPrinting Industry
Mining
Aerospace
Emergency Services
Maintenance
Agrochemicals
Grease and oil coated objects
Refining - Oil and Petrol
Note
Recommended for indoor application only
Standards
EN 374 JKL, EN374, EN388 4121 Category III
|
|
|

