BM Polyco
Loading...
  • Availability Discontinued product
  • RS Stock No. 513-4568
  • Brand BM Polyco
  • Mfr Part No. 7903
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review

Specifications

Finger MaterialYarn
Hand MaterialCoruscate
Material FeatureAbrasion Resistant, Cut Resistant, Latex Free, Tear Resistant
Number of Gloves2
Palm MaterialCoruscate Yarn
Size10
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Blade Runner

Seamless knitted from Coruscateā„¢ yarn, to provide cut resistances beyond EN388 level 5
Coruscateā„¢ is also low linting making Blade Runner Solo acceptable for food preparation

Blade Runner Solo - EN388 154x

Plain knit, low linting - suitable for food preparation
Ambidextrous

Blade Runner Flex - EN 388 3544

Latex palm coated for flexibility, combining excellent grip in both wet and dry conditions with enhanced abrasion and puncture resistance
Handed

http://img-europe.electrocomponents.com/images60/UC327098-25.gif

Polyco Cut Resistant