Loading...
| |||
|
Specifications
| Finger Material | Yarn | |
| Hand Material | Coruscate | |
| Material Feature | Abrasion Resistant, Cut Resistant, Latex Free, Tear Resistant | |
| Number of Gloves | 2 | |
| Palm Material | Coruscate Yarn | |
| Size | 9 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Blade Runner
Seamless knitted from Coruscate⢠yarn, to provide cut resistances beyond EN388 level 5
Coruscate⢠is also low linting making Blade Runner Solo acceptable for food preparation
Blade Runner Solo - EN388 154x
Plain knit, low linting - suitable for food preparationAmbidextrous
Blade Runner Flex - EN 388 3544
Latex palm coated for flexibility, combining excellent grip in both wet and dry conditions with enhanced abrasion and puncture resistanceHanded
|


