Loading...
| |||
|
Specifications
| Finger Material | Cotton, Rubber | |
| Hand Material | Cotton, Rubber | |
| Material Feature | Electrical Protection | |
| Number of Gloves | 2 | |
| Palm Material | Cotton, Rubber | |
| Size | 9 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
500 V insulated gloves
These gloves provide protection against electric shocks when working with live currents up to 500 V.
They are ergonomic and sensitive due to their tempered design with the fingers inflected in a natural position.
The use of protective leather over-gloves gives better protection during mechanical operations
Standards
IEC 60903


