Catu
Loading...

Price 1 Pair

Please log in to see latest prices Register / Log In
Qty Unit Price
1£60.25
In stock for next working day delivery
  • RS Stock No. 493-281
  • Brand Catu
  • Mfr Part No. CG-10B
  • RoHS Status
    Not Applicable
  • Catalogue page 2603
  • Customer reviews (0) Add a review

Specifications

ColourBeige, Black
Finger MaterialRubber
Hand MaterialRubber
Material FeatureElectrical Protection
Number of Gloves2
Palm MaterialRubber
Size9
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

1000 V insulated gloves with rolled edge

Individual protection against electric shocks when working with live currents up to 1000 V.
These latex gloves are for use with leather over-gloves for mechanical protection.
It is recommended to use fine cotton under-gloves for improved comfort and good hygiene.
Class 0 insulated gloves (1000 V).
Colour: beige outer, black rolled edges.

Standards

EN 60903, IEC 60903

Electricians Gloves