- RS Stock No.:
- 749-8189
- Mfr. Part No.:
- DMC502010R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 749-8189
- Mfr. Part No.:
- DMC502010R
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Small Signal NPN Transistors, Panasonic
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Maximum Emitter Base Voltage | 7 V |
Package Type | SMini5 F3 B |
Mounting Type | Surface Mount |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 210 |
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Saturation Voltage | 0.3 V |
Maximum Collector Cut-off Current | 100µA |
Dimensions | 2 x 1.25 x 0.6mm |
Width | 1.25mm |
Height | 0.6mm |
Length | 2mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Maximum Power Dissipation | 150 mW |
- RS Stock No.:
- 749-8189
- Mfr. Part No.:
- DMC502010R
- Brand:
- Panasonic