- RS Stock No.:
- 545-0040
- Mfr. Part No.:
- BC489G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 545-0040
- Mfr. Part No.:
- BC489G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 80 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.33 x 5.2 x 4.19mm |
Maximum Operating Temperature | +150 °C |