Magnatec BC143 PNP Bipolar Transistor, 1 A, 60 V, 3-Pin TO-39
- RS Stock No.:
- 293-993P
- Mfr. Part No.:
- BC143
- Brand:
- Magnatec
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£16.55
(exc. VAT)
£19.85
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 - 95 | £0.662 |
100 - 245 | £0.446 |
250 - 495 | £0.428 |
500 + | £0.412 |
*price indicative
- RS Stock No.:
- 293-993P
- Mfr. Part No.:
- BC143
- Brand:
- Magnatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Magnatec | |
Transistor Type | PNP | |
Maximum DC Collector Current | 1 A | |
Maximum Collector Emitter Voltage | 60 V | |
Package Type | TO-39 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 750 mW | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Select all | ||
---|---|---|
Brand Magnatec | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type TO-39 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 750 mW | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
RoHS Status: Not Applicable
Discontinued Transistors, Magnatec

Bipolar Transistors, Magnatec