Hammond 1551 Series Grey ABS Enclosure, IP54, 80 x 40 x 23mm
- RS Stock No.:
- 869-4846
- Mfr. Part No.:
- 1551KRGY
- Brand:
- Hammond
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-4846
- Mfr. Part No.:
- 1551KRGY
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 80 mm | |
| External Height | 23 mm | |
| External Width | 40 mm | |
| External Dimensions | 80 x 40 x 23mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Series | 1551 | |
Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 80 mm | ||
External Height 23 mm | ||
External Width 40 mm | ||
External Dimensions 80 x 40 x 23mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Series 1551 | ||
- COO (Country of Origin):
- US
Hammond 1551 Miniature Plastic Enclosures, Flanged
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.
Features and Benefits:
• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
