- RS Stock No.:
- 818-0549
- Mfr. Part No.:
- 1455D601BK
- Brand:
- Hammond
11 In stock - FREE next working day delivery available
Added
Price Each
£15.90
(exc. VAT)
£19.08
(inc. VAT)
Units | Per unit |
1 - 4 | £15.90 |
5 - 9 | £15.09 |
10 - 24 | £14.32 |
25 - 49 | £13.51 |
50 + | £12.71 |
- RS Stock No.:
- 818-0549
- Mfr. Part No.:
- 1455D601BK
- Brand:
- Hammond
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1455 Series Enclosure, Aluminium, Black - 1455D601BK
The Hammond aluminium enclosure is a compact and lightweight solution ideal for use in automation, electronics, electrical, and mechanical industries. With a sleek black finish and IP54 rating, this enclosure offers durability and protection for your components while maintaining a stylish appearance.
Features & Benefits
• Constructed from high-quality aluminium for strength and durability
• Lightweight design makes it easy to handle and install
• IP54 rating provides protection against dust and water ingress
• Compact dimensions of 60 x 45.5 x 25.12 mm offer a space-saving solution
• Black finish adds a sleek and professional look to any application
• Customizable with factory modifications such as milling and drilling
• Solid models available in STEP or IGES for easy integration into designs
• Lightweight design makes it easy to handle and install
• IP54 rating provides protection against dust and water ingress
• Compact dimensions of 60 x 45.5 x 25.12 mm offer a space-saving solution
• Black finish adds a sleek and professional look to any application
• Customizable with factory modifications such as milling and drilling
• Solid models available in STEP or IGES for easy integration into designs
Applications
• Ideal for housing small electronic components in automation systems
• Perfect for protecting circuit boards in electrical control panels
• Used for creating custom enclosures in mechanical engineering projects
• Suitable for mounting sensors and switches in various industrial applications
• Great for DIY electronics projects requiring a compact and durable enclosure
• Perfect for protecting circuit boards in electrical control panels
• Used for creating custom enclosures in mechanical engineering projects
• Suitable for mounting sensors and switches in various industrial applications
• Great for DIY electronics projects requiring a compact and durable enclosure
Can it withstand harsh industrial environments?
Yes, the Hammond aluminium enclosure is designed to withstand industrial conditions, making it perfect for rugged applications.
Will it fit a standard circuit board?
The enclosure is compatible with a variety of circuit board sizes, providing flexibility for different projects.
Is it easy to customise for specific applications?
Yes, the enclosure can be easily modified with milling, drilling, or printing to meet your specific requirements.
Can it be used for outdoor installations?
While the IP54 rating provides protection against dust and water, it is recommended to consult the manufacturer for outdoor use guidelines.
Does it come with mounting hardware?
The purchased assembly includes everything needed for installation, including self-adhesive rubber feet and custom screws.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 60 mm |
External Height | 25 mm |
External Width | 45 mm |
External Dimensions | 60 x 45 x 25mm |
IP Rating | IP54 |
Range | 1455 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Shielded | No |
Series | 1455 |
Number Of Knockouts | 0 |
Weight | 50g |
Transparent Door | No |
RAL Code | RAL 9005 |
Explosion Proof | No |
- RS Stock No.:
- 818-0549
- Mfr. Part No.:
- 1455D601BK
- Brand:
- Hammond
Related links
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 160 x 78 x 27mm
- Hammond 1455 Series Black Aluminium Enclosure Flanged 120 x 78 x 27mm
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 160 x 125 x 31mm
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 121 x 72.04 x 19mm
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 160 x 103 x 30.5mm
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 80 x 45 x 25.1mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 80 x...
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 60 x...