- RS Stock No.:
- 831-5858
- Mfr. Part No.:
- MIC2981/82YN
- Brand:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 831-5858
- Mfr. Part No.:
- MIC2981/82YN
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, PMOS, TTL |
Output Current | 350 mA |
Supply Voltage | 5 → 50V |
Pin Count | 18 |
Package Type | PDIP |
Mounting Type | Through Hole |
- RS Stock No.:
- 831-5858
- Mfr. Part No.:
- MIC2981/82YN
- Brand:
- Micrel