Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Architecture | R-2R | |
| Dimensions | 36.07 x 14.98 x 3.68mm | |
| Full Scale Error | ±350μV | |
| Height | 3.68mm | |
| Integral Nonlinearity Error | ±0.04%FSR | |
| Length | 36.07mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Settling Time | 5μs | |
| Minimum Operating Temperature | -25 °C | |
| Mounting Type | Through Hole | |
| Output Polarity | Bipolar | |
| Package Type | CERAMIC DIP | |
| Pin Count | 28 | |
| Power Supply Type | Single | |
| Resolution | 16 bit | |
| Typical Single Supply Voltage | 15 V | |
| Voltage Reference | External | |
| Width | 14.98mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

