Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Architecture | R-2R | |
| Conversion Rate | 1.7Msps | |
| Digital Interface Type | Parallel | |
| Dimensions | 9.04 x 9.04 x 3.68mm | |
| Full Scale Error | ±1%FSR | |
| Height | 3.68mm | |
| Integral Nonlinearity Error | ±0.2%FSR | |
| Length | 9.04mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Settling Time | 0.8μs | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of DAC Channels | 1 | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Power Supply Type | Single | |
| Resolution | 10 bit | |
| Typical Single Supply Voltage | 15 V | |
| Voltage Reference | External | |
| Width | 9.04mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

