Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| For Use With | TDS3000C Series | |
| Model Number p | TDS3LIM | |
| Module Type | Limit Testing Module |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Application Modules
TDS3AAM Advanced Application Module
Advanced analysis capability by mathematical processing of live waveforms using a powerful maths equation editorArea and Cycle Area measurements, differentiation and integration functions, measurement averaging and measurement statistics
Four selectable FFT window types (Rectangular, Hamming, Hanning & Blackman-Harris)
TDS3LIM Limit Test Module
Fast, accurate go/no-go verification that tested circuits are operating within intended parametersCreate up to 4 reference waveform to compare with measured waveforms
Selectable actions when waveform strays outside the reference limits
Stop acquisition; audible beep, print hardcopy; save waveform to disk
TDS3VID Extended Video Application Module
Adds line count triggering, custom video scan and field ratesAnalogue HDTV triggering formats 10801, 1080p, 720p, and 480p
Vectorscope mode with built in 100% & 75% colour bars
Monochrome picture image display on screen
Readout in mV or IRE units
Includes 75Ω terminator

