ON Semiconductor
Enlarge
Image representative of range only
Quad 2 i/p NAND gate,MC14093BCP DIP14

Price Each (Supplied in a Tube)

Please log in to see latest prices Register / Log In
Qty Unit Price
10£0.41
50£0.33
100£0.28
250£0.25
Also available in RS Pack
( Order in multiples of 1 )
  • Availability In stock for next working day delivery
  • RS Stock No. 519-0445P
  • Brand ON Semiconductor
  • Mfr Part No. MC14093BCPG
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • MC14093B Schmitt Trigger Data Sheet (On Semi)
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 519-0445P
    Description Quad 2 i/p NAND gate,MC14093BCP DIP14
    Manufacturer/Brand: ON Semiconductor
    Mfr Part No. MC14093BCPG
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Fabrication TechnologyCMOS
Input TypeSchmitt Trigger
Logic Family4000
Logic FunctionNAND
Maximum High Level Output Current-4.2mA
Maximum Low Level Output Current4.2mA
Maximum Operating Temperature125°C
Maximum Quiescent Current1μA
Minimum Operating Temperature-55°C
MountingThrough Hole
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Elements per Chip4
Number of Output Enables per Element0
Number of Selection Inputs per Element0
Pin Count14
Product Height3.68mm
Product Length19.56mm
Product Width6.6mm
Propagation Delay Test Condition50pF
Supplier PackagePDIP
Typical Operating Supply Voltage3.3, 5, 9, 12, 15V
Typical Quiescent Current0.0015μA
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Alternative for Quad 2 i/p NAND gate,MC14093BCP DIP14

Recently Viewed