Figaro PCB Mounted Gas Sensor for Methane Detection
- RS Stock No.:
- 538-9948
- Mfr. Part No.:
- NGM2611
- Brand:
- Figaro
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-9948
- Mfr. Part No.:
- NGM2611
- Brand:
- Figaro
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Figaro | |
Gases Detected | Methane | |
Application | Domestic Environments | |
Meter Type | PCB Mounted | |
Dimensions | 27 x 12.5 x 9.4mm | |
Maximum Operating Temperature | +40°C | |
Model Number p | NGM2611 | |
Length | 27mm | |
Width | 12.5mm | |
Minimum Operating Temperature | 0°C | |
Height | 9.4mm | |
Select all | ||
---|---|---|
Brand Figaro | ||
Gases Detected Methane | ||
Application Domestic Environments | ||
Meter Type PCB Mounted | ||
Dimensions 27 x 12.5 x 9.4mm | ||
Maximum Operating Temperature +40°C | ||
Model Number p NGM2611 | ||
Length 27mm | ||
Width 12.5mm | ||
Minimum Operating Temperature 0°C | ||
Height 9.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
NGM2611-E13 Methane Gas Sensor Module
The NGM2611 from Figaro is a pre-calibrated sensor module for natural gas alarms which has been accurately calibrated in Figaros temperature and humidity controlled facility. The module uses the TGS2611-E00 gas sensor which incorporates a filter to reduce the influence of interference gases such as alcohol, resulting in highly selective response to methane. The module is designed to meet the performance requirements of EN50194 and UL1484.
Factory calibrated
Temperature compensation circuit
5V operating voltage
Compact module size
Meets RoHS regulations
Temperature compensation circuit
5V operating voltage
Compact module size
Meets RoHS regulations
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement