Weidmuller 1012300000 W Series Dark Beige, 10mm², Single-Level, Screw Termination, Fused

Subtotal (1 unit)*

£7.26

(exc. VAT)

£8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.26

*price indicative

RS Stock No.:
823-9552
Mfr. Part No.:
1012300000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

W

Voltage Rating

150 V ac/dc

Termination Method

Screw

Cable CSA

10mm²

Fused

Yes

Current Rating

6.3A

Pitch

7.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CZ

Weidmuller Series W Fused DIN Rail Terminal, 6.3A Current Rating, 150V AC/DC Voltage Rating - 1012300000


This fused DIN rail terminal is a crucial element in electrical systems, designed to safeguard feed-through connections with integrated fuse solutions. Featuring a dark beige colour, this terminal block accommodates a wire cross-section from 20 AWG to 8 AWG and is capable of handling a current rating of 6.3A, with voltage ratings of up to 150 V AC/DC. Its compact design enables easy integration into various applications.

Features & Benefits


• Incorporates a screw connection for secure termination
• Supports a broad wire range from 20 AWG to 8 AWG
• Rated for a maximum current of 6.3A
• High-temperature resilience with a range of -50°C to +120°C
• CE and RoHS compliant for safety standards
• Compact pitch of 7.9mm for efficient space utilisation

Applications


• Used for fuse isolation in electrical installations
• Utilised in various industrial electrical connector configurations
• Suitable for protecting circuits in harsh environments

What materials are used in the construction for durability?


The terminal employs Wemid as its base material, which offers excellent flammability resistance rated at UL 94V-0, ensuring longevity and safety in diverse applications.

What type of fuse does it support for circuit protection?


This terminal can accommodate a range of fuses, including pivoting fuse levers and pluggable holders, allowing flexibility in circuit protection based on specific requirements.

What is the recommended torque for secure wire connections?


The recommended tightening torque for secure connections ranges from 0.8 Nm to 1.6 Nm, ensuring optimal clamping and electrical contact.

Can it be used in outdoor or aggressive environments?


Yes, it is designed for a wide operational temperature range and complies with necessary standards, making it suitable for demanding conditions while ensuring reliable performance.


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Related links