- RS Stock No.:
- 454-457
- Mfr. Part No.:
- KSK 2 GZ 1X1/4 -3897520000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 454-457
- Mfr. Part No.:
- KSK 2 GZ 1X1/4 -3897520000
- Brand:
- Weidmuller
Fused
SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of the fuse.,KSK lock up: This range of fuse holders feature a black lock up fuse carrier, which is drawn up to its full extent to the open position, enabling fuses to be replaced easily without endangering the operative.The carrier has the fuse size moulded in to enable correct selection of fuse size. Available for fuse sizes 20x5mm, 1x in. and 1 x in.
Note
For use with TS35 DIN Rail - 283-5690
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Attribute | Value |
---|---|
Colour | Brown |
Series | KSK |
Voltage Rating | 250 V |
Current Rating | 13A |
Pitch | 13mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 454-457
- Mfr. Part No.:
- KSK 2 GZ 1X1/4 -3897520000
- Brand:
- Weidmuller
Fused
SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of the fuse.,KSK lock up: This range of fuse holders feature a black lock up fuse carrier, which is drawn up to its full extent to the open position, enabling fuses to be replaced easily without endangering the operative.The carrier has the fuse size moulded in to enable correct selection of fuse size. Available for fuse sizes 20x5mm, 1x in. and 1 x in.
Note
For use with TS35 DIN Rail - 283-5690
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Attribute | Value |
---|---|
Colour | Brown |
Series | KSK |
Voltage Rating | 250 V |
Current Rating | 13A |
Pitch | 13mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |