Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Fuse Type | Surge Protection | |
| Kit Includes | MOV-07DxxxK Series Varistor, TBU-DT Series High Speed Protectors, TBU-KE Series High Speed Protectors |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TBU-LAB3 - Unidirectional TBU Port Solution Design Kit
Bourns® Unidirectional TBU® Port Solution TBU-LAB3 Design kit containing high-speed devices that provide protection against transients caused by short circuits, AC power cross, induction and lightning surges.
The Transient Blocking Unit (TBU) blocks surges providing a barrier to sensitive electronics and eliminating exposure to large voltages or currents during surge events. Consequently the let-through energy to sensitive load electronics is low and prevents damage within rated limits. The TBU device resets to its normal state after the surge subsides.
Extremely high-speed performance (GHz data rate compatible)
Blocks high voltages and transient currents
Very high bandwidth
Small size requires Minimal PCB area
Exceeds ITU-T K.20, K.21, K.45 & Telcordia GR-1089 requirements
Applications include: xDSL linecards; POTS and xDSL combo linecards; Access network equipment; T1/E1 and T3/E3 equipment; Ethernet port protection; Broadband modems and gateways; Industrial controls and sensors; Test and instrumentation equipment
| Kit Contents | |
| Unidirectional TBU® Port Solution Design Kit | Parts Per Kit |
| TBU-KE025-050-WH | 5 |
| TBU-KE050-050-WH | 5 |
| TBU-DT065-100-WH | 5 |
| TBU-DT085-100-WH | 5 |
| TBU-DT065-200-WH | 5 |
| TBU-DT085-200-WH | 5 |
| TBU-DT065-500-WH | 5 |
| TBU-KE025-500-WH | 5 |
| TBU-KE050-500-WH | 5 |
| TBU-DT085-500-WH | 5 |
| MOV-07D201K | 10 |
| MOV-07D391K | 10 |
| MOV-10D201K | 10 |
| MOV-10D391K | 10 |
| MOV-10D431K | 10 |
| 2031-15T-SM | 5 |
| 2031-23T-SM | 5 |
| 2031-42T-SM | 5 |
| TOTAL | 115 |

