- RS Stock No.:
- 876-7868
- Mfr. Part No.:
- 0751.0505
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 876-7868
- Mfr. Part No.:
- 0751.0505
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
'SCHURTER' Fuse Clips, Dual Standard
Parallel legged fuse clips
Straight terminals
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm.
Straight terminals
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm.
.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | 10.3 x 85mm |
Mounting Style | PCB Mount |
Clip Material | Copper Alloy |
Width | 13.8mm |
Length | 12mm |
Height | 20.7mm |
Contact Plating | Silver |
Voltage Rating | 1.5kV |
Current Rating | 32A |
For Use With | 10.3 x 85 mm Fuse, Heavy Duty Fuse |
Series | 0751 |