Schurter Tin Plated Bronze Through Hole PCB Mount Fuse Clip for 5 x 20mm
- RS Stock No.:
- 167-8351
- Mfr. Part No.:
- 7181.5001
- Brand:
- Schurter
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 20
£4.92
(exc. VAT)
£5.90
(inc. VAT)
- RS Stock No.:
- 167-8351
- Mfr. Part No.:
- 7181.5001
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Mounting Style | Through Hole PCB Mount | |
| Clip Material | Tin Plated Bronze | |
| Width | 5mm | |
| Length | 5.8mm | |
| Height | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Mounting Style Through Hole PCB Mount | ||
Clip Material Tin Plated Bronze | ||
Width 5mm | ||
Length 5.8mm | ||
Height 13.5mm | ||
- COO (Country of Origin):
- FR
PCB mounting clip
For 5 mm diameter fuses.
With positioning stopper.
With cleaning feet.
With positioning stopper.
With cleaning feet.
Approvals
LNZ listed

All fuses have Thermoplaste Polyamide bodies

