- RS Stock No.:
- 783-2867
- Mfr. Part No.:
- XC7K160T-1FBG676C
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 783-2867
- Mfr. Part No.:
- XC7K160T-1FBG676C
- Brand:
- Xilinx
Technical Reference
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | KINTEX-7 FPGA |
Number of Logic Cells | 162240 |
Dedicated DSP | Yes |
Number of Multipliers | 2 (25 x 8) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 676 |
Length | 27mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 1.2 V |
Width | 27mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.3 V |
- RS Stock No.:
- 783-2867
- Mfr. Part No.:
- XC7K160T-1FBG676C
- Brand:
- Xilinx