Xilinx FPGA XC3S200A-4VQG100I, Spartan-3A 4032 Cells, 200000 Gates, 288kbit, 4032 Blocks, 100-Pin VQFP
- RS Stock No.:
- 727-5999
- Mfr. Part No.:
- XC3S200A-4VQG100I
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 727-5999
- Mfr. Part No.:
- XC3S200A-4VQG100I
- Brand:
- Xilinx
Technical Reference
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Spartan-3 I-Spec, Xilinx
Evaluation kits are available for assessing the Spartan-3 families:,Spartan-3A DSP starter platform (RS stock number: 697-3399),Spartan-3A evaluation kit (RS stock number: 697-2787),Spartan-3A platform evaluation kit (RS stock number: 697-3412),Spartan-3AN evaluation kit (RS stock number: 697-3406),Spartan-3E starter kit (RS stock number: 697-3428)
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Spartan-3A |
Number of Logic Gates | 200000 |
Number of Logic Cells | 4032 |
Number of Logic Units | 4032 |
Dedicated DSP | Yes |
Number of Multipliers | 16 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | VQFP |
Pin Count | 100 |
Number of RAM Bits | 288kbit |
Dimensions | 14 x 14 x 1.05mm |
Height | 1.05mm |
Length | 14mm |
Width | 14mm |
Maximum Operating Supply Voltage | 1.26 V |
Minimum Operating Supply Voltage | 1.14 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |