- RS Stock No.:
- 380-218
- Mfr. Part No.:
- EPM1270F256C5N
- Brand:
- Altera
Discontinued product
- RS Stock No.:
- 380-218
- Mfr. Part No.:
- EPM1270F256C5N
- Brand:
- Altera
Legislation and Compliance
Product Details
Complex Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX II |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 256 |
Dimensions | 17 x 17 x 1.8mm |
Height | 1.8mm |
Length | 17mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.375 V |
Width | 17mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 380-218
- Mfr. Part No.:
- EPM1270F256C5N
- Brand:
- Altera