- RS Stock No.:
- 133-961
- Mfr. Part No.:
- XC4VLX100-10FFG1148I
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 133-961
- Mfr. Part No.:
- XC4VLX100-10FFG1148I
- Brand:
- Xilinx
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Virtex-4 |
Number of Logic Cells | 110592 |
Number of Logic Units | 110592 |
Dedicated DSP | Yes |
Number of Multipliers | 96 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FCBGA |
Pin Count | 1148 |
Number of RAM Bits | 786432bit |
Dimensions | 35 x 35 x 2.8mm |
Height | 2.8mm |
Length | 35mm |
Maximum Operating Supply Voltage | 1.26 V |
Width | 35mm |
Minimum Operating Supply Voltage | 1.14 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |
- RS Stock No.:
- 133-961
- Mfr. Part No.:
- XC4VLX100-10FFG1148I
- Brand:
- Xilinx