Molex, Easy-On, 5597 1.25mm Pitch 13 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 670-4310
- Mfr. Part No.:
- 39-53-2135
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 670-4310
- Mfr. Part No.:
- 39-53-2135
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 200 V | |
| Series | Easy-On | |
| Series Number | 5597 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 200 V | ||
Series Easy-On | ||
Series Number 5597 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material PBT | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails
Product Application Information
These FPC connectors are ideal for use in electronic automotive applications
1.25mm FFC
