- RS Stock No.:
- 112-0593
- Mfr. Part No.:
- J01701A0007
- Brand:
- Telegartner
3 In stock - FREE next working day delivery available
170 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.66
(exc. VAT)
£3.19
(inc. VAT)
Units | Per unit |
1 - 9 | £2.66 |
10 - 49 | £2.42 |
50 - 99 | £2.27 |
100 - 249 | £2.25 |
250 + | £2.09 |
- RS Stock No.:
- 112-0593
- Mfr. Part No.:
- J01701A0007
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FME cable plug and socket
The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are made from PP with nickel-plated housing parts. Processing is carried out by crimping. Supplied with assembly instructions
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | FME Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Operating Frequency | 0 to 2GHz |
Contact Material | Beryllium Copper |