• RS Stock No. 511-5141
      • Brand Mobrey
      • Mfr. Part No. V15-GL-15RS
      Mobrey
      Liquid flow switch,6 ranges,0.4-40 l/min
      Product Details

      Eletta Liquid Flow Switch

      Conforms to EU directive for low voltage no. 72/23/EEC (EN60 2041 Pt 1) and electromagnetic compatibility according to the directive 89/336/EEC (EN 50081-1 & 50082-2). Complies with application parts in PE Directive 97/23/EG
      Simple robust industrial blind body flow switch
      ½” BSP line size
      High and low switch
      Insensitive to orientation and magnetic fields
      Utilised proven and reliable DP flow principles
      No moving parts
      Suitable for liquids and gases up to 500cSt viscosity
      Ideal for Pump protection and Cooling circuit protection (Flow/no flow detection)

      Technical Specification
      Flow range (l/min) 0.4 to 2 1 to 5 (fitted) 2 to 10 4 to 20 6 to 30 8 to 40
      Working principle Differential Pressure (DP) Differential Pressure (DP) Differential Pressure (DP) Differential Pressure (DP) Differential Pressure (DP) Differential Pressure (DP)
      Switch Single micro-switch, with silver-plated contacts as standard Single micro-switch, with silver-plated contacts as standard Single micro-switch, with silver-plated contacts as standard Single micro-switch, with silver-plated contacts as standard Single micro-switch, with silver-plated contacts as standard Single micro-switch, with silver-plated contacts as standard
      Type SPDT SPDT SPDT SPDT SPDT SPDT
      Voltage 460Vac (max.) 460Vac (max.) 460Vac (max.) 460Vac (max.) 460Vac (max.) 460Vac (max.)
      Current 15A (max.) 15A (max.) 15A (max.) 15A (max.) 15A (max.) 15A (max.)
      Inductive load 15A @ 230Vac; 0.03A @ 230Vac; 5A @ 30Vdc 15A @ 230Vac; 0.03A @ 230Vac; 5A @ 30Vdc 15A @ 230Vac; 0.03A @ 230Vac; 5A @ 30Vdc 15A @ 230Vac; 0.03A @ 230Vac; 5A @ 30Vdc 15A @ 230Vac; 0.03A @ 230Vac; 5A @ 30Vdc 15A @ 230Vac; 0.03A @ 230Vac; 5A @ 30Vdc
      Wetted materials            
      Body Copper alloy Copper alloy Copper alloy Copper alloy Copper alloy Copper alloy
      Orifice plates 316 stainless steel 316 stainless steel 316 stainless steel 316 stainless steel 316 stainless steel 316 stainless steel
      Diaphragm Nitrile Nitrile Nitrile Nitrile Nitrile Nitrile
      Process            
      Pressure 16 bar (max.) 16 bar (max.) 16 bar (max.) 16 bar (max.) 16 bar (max.) 16 bar (max.)
      Temperature +90°C (max.) +90°C (max.) +90°C (max.) +90°C (max.) +90°C (max.) +90°C (max.)
      Accuracy <± 5% FS within 20–80% of flow range,<± 10% FS within 100% of flow range <± 5% FS within 20–80% of flow range,<± 10% FS within 100% of flow range <± 5% FS within 20–80% of flow range,<± 10% FS within 100% of flow range <± 5% FS within 20–80% of flow range,<± 10% FS within 100% of flow range <± 5% FS within 20–80% of flow range,<± 10% FS within 100% of flow range <± 5% FS within 20–80% of flow range,<± 10% FS within 100% of flow range
      Repeatability <2% actual <2% actual <2% actual <2% actual <2% actual <2% actual
      Viscosity 500 cSt maximum 500 cSt maximum 500 cSt maximum 500 cSt maximum 500 cSt maximum 500 cSt maximum
      Orientation Any Any Any Any Any Any

      Supplied with

      Set of 6 orifice plates and a flow direction selector.

      /largeimages/L511514-01.gif

      Inline Flow Transducers

      Customer reviews

      Add a review - Log In

      Discontinued product
      Technical Reference
      RoHS Status: Not Applicable
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 511-5141
        Description Liquid flow switch,6 ranges,0.4-40 l/min
        Manufacturer/Brand: Mobrey
        Mfr. Part No. V15-GL-15RS
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jan 22, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201