Saint Gobain Versilic® Flexible Tube, Silicone, 4mm ID, 6mm OD, Clear, 50m
- RS Stock No.:
- 492-4578
- Mfr. Part No.:
- 760320
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
£95.99
(exc. VAT)
£115.19
(inc. VAT)
13 In stock - FREE next working day delivery available*
50 available from Europe for delivery within 1 working day(s).
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £95.99 |
**price indicative
Related links
- Saint Gobain Versilon™ SPX-60 FB Silicone 4mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE PTFE 4mm ID Clear, 50m
- Saint Gobain Versilon™ FEP FEP 4mm ID Clear, 50m
- Saint Gobain Versilon™ PFA PFA 4mm ID Clear, 50m
- Saint Gobain Versilon™ PFA-F PFA 4mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE-F PTFE 4mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m