RS PRO Black Rubber Reinforced Flexible Ducting, 5m, 63mm Bend Radius
- RS Stock No.:
- 399-0681
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£127.71
(exc. VAT)
£153.25
(inc. VAT)
- RS Stock No.:
- 399-0681
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inner Diameter | 63mm | |
Length | 5m | |
Material | Rubber | |
Outer Diameter | 69mm | |
Suitable Applications | Air, Gas | |
Colour | Black | |
Bend Radius | 63mm | |
Reinforced | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inner Diameter 63mm | ||
Length 5m | ||
Material Rubber | ||
Outer Diameter 69mm | ||
Suitable Applications Air, Gas | ||
Colour Black | ||
Bend Radius 63mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
PVC Ducting
An RS Brand range of soft PVC hosing with galvanised steel spiral. Designed to be self-extinguishing according to UL 94/VO, and can be used for suction and the transport of air, dusts, gas and chips.
A steel spiral helix embedded between two layers of black, flexible PVC
Lightweight and flexible
Suitable for fume ventilation, light duty particle extraction,air movement and use as a protective conduit
Self extinguishing to UL94 V0
Lightweight and flexible
Suitable for fume ventilation, light duty particle extraction,air movement and use as a protective conduit
Self extinguishing to UL94 V0
Note
All data refers to performance at 18°C. Any change in temperature will affect the performance data