3M Ribbon Cable, 96-Way, 0.85mm Pitch
- RS Stock No.:
- 176-9867
- Mfr. Part No.:
- 3849/96
- Brand:
- 3M
Discontinued
- RS Stock No.:
- 176-9867
- Mfr. Part No.:
- 3849/96
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 0.85mm | |
| Number of Ways | 96 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 | |
| Width | 81.2 mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Number of Strands | 7 | |
| Sheath Colour | Grey | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Characteristic Impedance | 144 Ω | |
| Operating Temperature Range | -20 → +105 °C | |
| Core Strands | 7/0.102 mm | |
| Capacitance | 57.4pF/m | |
| Size of Strands | 0.102 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 0.85mm | ||
Number of Ways 96 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 | ||
Width 81.2 mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Number of Strands 7 | ||
Sheath Colour Grey | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Characteristic Impedance 144 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
Core Strands 7/0.102 mm | ||
Capacitance 57.4pF/m | ||
Size of Strands 0.102 mm | ||
- COO (Country of Origin):
- US
Grey 0.85mm Pitch Ribbon Cable - Type 3849
30awg stranded wire coated in grey PVC
Specially developed for use with DIN 41612 96//96 connectors
Zippable for branching or discrete termination
Red marker strip indicates primary conductor
Specially developed for use with DIN 41612 96//96 connectors
Zippable for branching or discrete termination
Red marker strip indicates primary conductor
Approvals
UL/CUL Recognised (File E42769 Style 2651).
