- RS Stock No.:
- 823-0928
- Mfr. Part No.:
- SST39VF1681-70-4I-EKE
- Brand:
- Microchip
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£1.82
(exc. VAT)
£2.18
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.82 | £9.10 |
25 - 95 | £1.766 | £8.83 |
100 + | £1.702 | £8.51 |
*price indicative |
- RS Stock No.:
- 823-0928
- Mfr. Part No.:
- SST39VF1681-70-4I-EKE
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
SST39VF1681/1682 Parallel SuperFlash® Memory
Flash Memory, Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 2M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 12.2 x 1.05mm |
Maximum Random Access Time | 70ns |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Priced to Clear | Yes |
Number of Words | 2M |
- RS Stock No.:
- 823-0928
- Mfr. Part No.:
- SST39VF1681-70-4I-EKE
- Brand:
- Microchip