Loading...
| |||
|
Specifications
| Capacity | 8 GB | |
| Card Format | SDHC | |
| Speed Class Rating | 4 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Kingston SDHC Video Cards
SDHC Video cards are designed to capture full HD, AVCHD, 1080i and 1080p. They are designed with a Class 4 speed rating which guarantees a minimum data transfer rate of 4MB/sec
Operating Temperature -25° to +85 °C
Voltage 3.3v
Compliant with the SD Card Association card 2.00 specification
Secure - built-in write-protect switch prevents accidental data loss
Compatible- with SDHC host devices; not compatible with standard SD-enabled devices/readers
File Format - FAT 32
Note
For easy reference, the label indicates the number of minutes available for video storage on the card


