Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-80-4I-S2AE
- RS Stock No.:
- 723-8741
- Mfr. Part No.:
- SST25VF040B-80-4I-S2AE
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 723-8741
- Mfr. Part No.:
- SST25VF040B-80-4I-S2AE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Memory Size | 4Mbit | |
Interface Type | SPI | |
Package Type | SOIC | |
Pin Count | 8 | |
Organisation | 512K x 8 bit | |
Mounting Type | Surface Mount | |
Cell Type | Split Gate | |
Minimum Operating Supply Voltage | 2.7 V | |
Maximum Operating Supply Voltage | 3.6 V | |
Block Organisation | Symmetrical | |
Length | 5.4mm | |
Height | 1.91mm | |
Width | 5.4mm | |
Dimensions | 5.4 x 5.4 x 1.91mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Number of Bits per Word | 8bit | |
Number of Words | 512K | |
Maximum Random Access Time | 6ns | |
Select all | ||
---|---|---|
Brand Microchip | ||
Memory Size 4Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 512K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.4mm | ||
Height 1.91mm | ||
Width 5.4mm | ||
Dimensions 5.4 x 5.4 x 1.91mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 512K | ||
Maximum Random Access Time 6ns | ||
- COO (Country of Origin):
- TW
SST25VF040B Serial SPI SuperFlash® Memory
Flash Memory, Microchip