Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Block Organisation | Asymmetrical | |
| Cell Type | NOR | |
| Dimensions | 12 x 18.4 x 1mm | |
| Height | 1mm | |
| Interface Type | Parallel | |
| Length | 12mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 70ns | |
| Memory Size | 32Mbit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Bits per Word | 8/16bit | |
| Number of Words | 2M, 4M | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Width | 18.4mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Flash Memory, ST Microelectronics
Flash EPROM
FLASH memory is non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

