- RS Stock No.:
- 365-5552
- Mfr. Part No.:
- 63642502313
- Brand:
- Norton
266 In stock - FREE next working day delivery available
26 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.87
(exc. VAT)
£7.04
(inc. VAT)
Units | Per unit |
1 + | £5.87 |
- RS Stock No.:
- 365-5552
- Mfr. Part No.:
- 63642502313
- Brand:
- Norton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Norzon R822 Flap Discs
A professional range of high performance Flap Disks form Norton.
Depressed-centre with 22mm bore
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Specifications
Attribute | Value |
---|---|
Disc Type | Flap Disc |
Disc Diameter | 115mm |
Abrasive Material | Zirconium Oxide |
Bore Size | 22mm |
Grit Size | P80 |
Grade | Medium |
Maximum Safe Speed | 13500rpm |
Series | Flap Disc |
Model | Vulcan |