- RS Stock No.:
- 686-2570
- Mfr. Part No.:
- KJS04-M5
- Brand:
- SMC
Discontinued product
Alternative
SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
£2.45
Each (In a Pack of 5)
RS Stock No.: 771-5651
- RS Stock No.:
- 686-2570
- Mfr. Part No.:
- KJS04-M5
- Brand:
- SMC
Legislation and Compliance
Product Details
Compact Straight Adaptor
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | M5 x 0.8 Male |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 Male |
Manufacturer Series | KJ |
Thread Material | Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa |
Body Material | Brass |
- RS Stock No.:
- 686-2570
- Mfr. Part No.:
- KJS04-M5
- Brand:
- SMC