- RS Stock No.:
- 872-4650
- Mfr. Part No.:
- 7432
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 872-4650
- Mfr. Part No.:
- 7432
- Brand:
- Kimberly Clark
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Kimberly Clark
Kleenex® Wipes 7432 - 80 interfolded, white sheets per carton (pack contains 66 cartons)
Ideal in busy healthcare environments, Kleenex® Wipes are available in a handy POP-UP box giving you portable access to soft, yet strong wipes that can be used for multiple tasks.
Features and Benefits;
66 x 80 white sheets (5,280 total)
Ideal in busy healthcare environments
Wipes are soft, yet strong and can be used for multiple tasks
FSC Certified
Portable POP-UP Box
Ideal in busy healthcare environments
Wipes are soft, yet strong and can be used for multiple tasks
FSC Certified
Portable POP-UP Box
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Type | Wipe |
Colour | White |
Quantity Per Package | 66 |
Length | 110mm |
Width | 185mm |