Loading...
Price 1 Kit | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Case Type | Wall Mounted | |
| Kit Type | First Aid Kit | |
| Kit/Refill Contents | Alcohol Free Wipe x 20, Dressing (Large) x 4, Dressing (Medium) x 12, Gloves x 6 Pairs, Guidance Leaflet, No.16 Eye Pad x 6, Plaster x 60, Safety Pin x 12, Triangular Bandage x 8 | |
| Maximum Persons Served | 50 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Mezzo First Aid Dispenser
First Aid for up to 10/20/50 persons available in the Mezzo dispenser. This meets the minimum approved code of practice.,In Food Hygiene Kits, plasters, gloves and tapes are blue.
| Contents | ||||
| 10 person kits | 20 person kits | 50 person kits | Mezzo c/w burns | |
| Guidance leaflet | 1 | 1 | 1 | 1 |
| Plasters | 20 | 40 | 60 | 20 |
| Eye pads | 2 | 4 | 6 | 2 |
| Triangular bandages | 4 | 6 | 8 | 4 |
| Safety pins | 12 | 12 | 12 | 12 |
| Medium dressings | 6 | 9 | 12 | 6 |
| Large dressings | 2 | 3 | 4 | 2 |
| Gloves (pairs) | 2 | 4 | 6 | 2 |
| Wipes | 10 | 10 | 20 | 10 |
| Non-adherent dressing | - | - | - | 4 |
| Scissors | - | - | - | 1 |
| Sterikool burns roll | - | - | - | 1 |
| Sterikool burns pad | - | - | - | 2 |
| Burn gel sachet | - | - | - | 5 |
| Burn wound lint pad | - | - | - | 5 |
|

