- RS Stock No.:
- 536-9411
- Mfr. Part No.:
- FWF TV 6 G
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 536-9411
- Mfr. Part No.:
- FWF TV 6 G
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
FW Field TV
Suitable for use with most standard IEEE1394 cordsets
Allows use of standard IEEE1394 connections in harsh environments
IP67 rating (when mated)
Allows use of standard IEEE1394 connections in harsh environments
IP67 rating (when mated)
Standards
IEEE1394
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Series | FWF TV |
Priced to Clear | Yes |