- RS Stock No.:
- 536-9376
- Mfr. Part No.:
- FWF TV 21 G
- Brand:
- Amphenol
Available to back order for despatch when stock is available
Added
Price Each
£32.62
(exc. VAT)
£39.14
(inc. VAT)
Units | Per unit |
1 - 9 | £32.62 |
10 - 24 | £31.64 |
25 - 49 | £30.71 |
50 - 99 | £29.83 |
100 + | £29.00 |
- RS Stock No.:
- 536-9376
- Mfr. Part No.:
- FWF TV 21 G
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
FW Field TV
Suitable for use with most standard IEEE1394 cordsets
Allows use of standard IEEE1394 connections in harsh environments
IP67 rating (when mated)
Allows use of standard IEEE1394 connections in harsh environments
IP67 rating (when mated)
Standards
IEEE1394
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Series | FWF TV |
Related links
- Firewire Connectors
- Molex 6 Way Right Angle Surface Mount Firewire Connector, Socket
- Molex 6 Way Right Angle Through Hole Firewire Connector, Socket
- Amphenol, USBF TV Dust Cap for use with Amphenol USBF TV Series...
- Molex 10 Way Right Angle Through Hole Firewire Connector, Socket
- Molex Socket
- TE Connectivity Socket
- TE Connectivity 6 Way Right Angle Through Hole Firewire Connector, Socket