Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Dimensions | 325 x 325mm | |
| Filter Type | Exhaust Filter | |
| Frame Material | ABS | |
| Length | 325mm | |
| Thickness | 36mm | |
| Width | 325mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Pfannenberg 3rd Generation IP55 Snap Fit Exhaust Filters
Designed to complement the range of IP55 filter Fans (stock no. 380-8885)
Mounted easily using the "click and fit" method into a single mounting hole
Easy filter exchange during use
Max outside protrusion of 6mm
Note
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters e.g. 250-876 are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
TUV

