Loading...
|
|
|
Specifications
| Colour | Brown | |
| Depth | 280mm | |
| Height | 102mm | |
| Material | Recycled Board | |
| Width | 76mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fellowes R-KiveĀ® Basic Parts Bin (76mm)
Economical storage for all types of components
Available in 5 sizes
Labelling area for easy identification of contents
Made from 100% recycled board
Internal Dimensions W 76 x H 102 x D 280mm

