Loading...
Price 1 Box of 20 | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
| |||
|
Specifications
| Colour | Grey, White | |
| Depth | 258mm | |
| Height | 311mm | |
| Material | Recycled Board | |
| Width | 78mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Magazine File
A4 Size
Label area front and back, for use as either open front or closed back operation
HxWxD: 311 x 78 x 258mm


