Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 02/07/2013
| ||||
|
|
Specifications
| Depth | 545mm | |
| Height | 287mm | |
| Material | Paper | |
| Paper Size Stored | A4, Foolscap | |
| Width | 378mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fellowes R-Kive System Flip Top Storage Box
R-Kive system flip top storage container with a convenient hinged lid Ideal for bulk transport and storage of transfer files, lever arch, box files, loose papers and printouts
Large storage box with hinged lid and locking tab fastener
Very strong construction with double layer board to end panels
Compatible with transfer files from the R-Kive System Range
Labelling area on all sides
Tote handles for portability
WxDxH: 378x545x287mm
Grey/White
Pack of 10

